- Home ›
- All Products›
- 1301302
Essentra
1301302
Black Acetal Snap-In Flush Top Push-In Rivet - Type 5 - Compatible Hole Diameter 7.2 mm (0.283 in) - Compatible Panel Thickn ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Acetal Snap-In Flush Top Push-In Rivet - Type 5 - Compatible Hole Diameter 7.2 mm (0.283 in) - Compatible Panel Thickness Range 3 - 4 mm (0.118 - 0.157 in)
Search Keywords: 1301302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:1301302
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:CN
-
Supplier's Standard Package:
1000
Frequently Asked Questions
Is 1301302 RoHS compliant?
Yes, 1301302 is RoHS compliant.
What is the lead time for 1301302?
The standard lead time for 1301302 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
13 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
50
$0.5115
500
$0.4156
1,000
$0.3970
3,000
$0.3746
5,000
$0.3644
8,000
$0.3635
10,000
$0.3547
15,000 +
$0.3538
Click for Quote
Log in
to unlock special pricing