- Home ›
- All Products›
- 1301301
Essentra
1301301
Black Glass-Filled PBT - Acetal Snap-In Flush Top Push-In Rivet - Type 4 - Compatible Hole Diameter 9.0 mm (0.354 in) - Comp ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Glass-Filled PBT - Acetal Snap-In Flush Top Push-In Rivet - Type 4 - Compatible Hole Diameter 9.0 mm (0.354 in) - Compatible Panel Thickness Range 3.8 - 4.8 mm (0.15 - 0.189 in)
Search Keywords: 1301301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:1301301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:CN
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 1301301 RoHS compliant?
Yes, 1301301 is RoHS compliant.
What is the lead time for 1301301?
The standard lead time for 1301301 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
13 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
50
$0.5931
500
$0.4819
1,000
$0.4603
3,000
$0.4344
5,000
$0.4225
8,000
$0.4214
10,000
$0.4112
15,000 +
$0.4102
Click for Quote
Log in
to unlock special pricing