- Home ›
- All Products›
- 1301300
1301300
Essentra
Black PP - Acetal Snap-In Flush Top Push-In Rivet - Type 3 - Compatible Hole Diameter 10.0 mm (0.394 in) - Compatible Panel ...
Accessories Notify Me
RoHS Compliant
Description
+
Black PP - Acetal Snap-In Flush Top Push-In Rivet - Type 3 - Compatible Hole Diameter 10.0 mm (0.394 in) - Compatible Panel Thickness Range 5.5 - 7 mm (0.217 - 0.276 in)
Search Keywords: 1301300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:1301300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
50
$0.5502
500
$0.4470
1,000
$0.4270
3,000
$0.4029
5,000
$0.3919
8,000
$0.3909
10,000
$0.3814
15,000 +
$0.3805
Click for Quote
Log in
to unlock special pricing