- Home ›
- All Products›
- 1301299
1301299
Essentra
Black Acetal Snap-In Flush Top Push-In Rivet - Type 3 - Compatible Hole Diameter 8.0 mm (0.315 in) - Compatible Panel Thickn ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Acetal Snap-In Flush Top Push-In Rivet - Type 3 - Compatible Hole Diameter 8.0 mm (0.315 in) - Compatible Panel Thickness Range 4.5 - 4.8 mm (0.177 - 0.189 in)
Search Keywords: 1301299
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:1301299
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
50
$0.5245
500
$0.4262
1,000
$0.4071
3,000
$0.3842
5,000
$0.3736
8,000
$0.3680
10,000
$0.3625
15,000 +
$0.3571
Click for Quote
Log in
to unlock special pricing