- Home ›
- All Products›
- 1301298
Essentra
1301298
Black PP - Acetal Snap-In Flush Top Push-In Rivet - Type 2 - Compatible Hole Diameter 7.0 mm (0.276 in) - Compatible Panel T ...
Accessories Notify Me
RoHS Compliant
Description
+
Black PP - Acetal Snap-In Flush Top Push-In Rivet - Type 2 - Compatible Hole Diameter 7.0 mm (0.276 in) - Compatible Panel Thickness Range 2.5 - 5 mm (0.098 - 0.197 in)
Search Keywords: 1301298
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:1301298
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:CN
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 1301298 RoHS compliant?
Yes, 1301298 is RoHS compliant.
What is the lead time for 1301298?
The standard lead time for 1301298 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
13 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
100
$0.4165
500
$0.3384
1,000
$0.3376
3,000
$0.3094
5,000
$0.2967
8,000
$0.2960
15,000
$0.2888
25,000 +
$0.2850
Click for Quote
Log in
to unlock special pricing