- Home ›
- All Products›
- 1301297
1301297
Essentra
Black Acetal Snap-In Flush Top Push-In Rivet - Type 1 - Compatible Hole Diameter 6.15 mm (0.242 in) - Compatible Panel Thick ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Acetal Snap-In Flush Top Push-In Rivet - Type 1 - Compatible Hole Diameter 6.15 mm (0.242 in) - Compatible Panel Thickness Range 2 - 4.5 mm (0.079 - 0.177 in)
Search Keywords: 1301297
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:1301297
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1,000
$0.3016
3,000
$0.2844
5,000
$0.2804
8,000
$0.2727
10,000
$0.2720
25,000
$0.2619
50,000 +
$0.2613
Click for Quote
Log in
to unlock special pricing