- Home ›
- All Products›
- 1298776
1298776
Essentra
Round Glide - 20.0 mm (0.787 in) Material - LDPE - Color - Black
Accessories Notify Me
RoHS Compliant
Description
+
Round Glide - 20.0 mm (0.787 in) Material - LDPE - Color - Black
Search Keywords: 1298776
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:1298776
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2,000
$0.1429
4,000
$0.1367
6,000
$0.1347
8,000
$0.1328
26,000
$0.1292
50,000
$0.1241
100,000 +
$0.1238
Click for Quote
Log in
to unlock special pricing