- Home ›
- All Products›
- 1298772
1298772
Essentra
Round Glide - 12.0 mm (0.472 in) Material - LDPE - Color - Black
Accessories Notify Me
RoHS Compliant
Description
+
Round Glide - 12.0 mm (0.472 in) Material - LDPE - Color - Black
Search Keywords: 1298772
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:1298772
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
250
$0.1392
2,500
$0.1097
5,000
$0.1049
10,000
$0.1034
25,000
$0.0992
50,000
$0.0953
100,000
$0.0950
150,000 +
$0.0940
Click for Quote
Log in
to unlock special pricing