- Home ›
- All Products›
- 1293375
Essentra
1293375
Standard Cable Tie - 550.00 mm (21.654 in) -
Accessories Notify Me
RoHS Compliant
Description
+
Standard Cable Tie - 550.00 mm (21.654 in) -
Search Keywords: 1293375
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | 1293375 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926908500 |
| COO: | TW |
Supplier's Standard Package:
|
100 |
Frequently Asked Questions
Is 1293375 RoHS compliant?
Yes, 1293375 is RoHS compliant.
What is the lead time for 1293375?
The standard lead time for 1293375 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks
can ship
3/2/27
Price (USD)
Qty
Unit Price
100
$0.6813
300
$0.5536
1,000
$0.5288
2,500
$0.4990
5,000
$0.4611
7,500
$0.4488
10,000
$0.4264
15,000 +
$0.4253
Click for Quote
Log in
to unlock special pricing