- Home ›
- All Products›
- 12905A
12905A
Essentra
BSP<multisep/>GAS Threaded Protection Cap Compatible Thread Sizes 2-1/2-11 Threaded Height 19 mm (0.748 in)
Accessories Notify Me
RoHS Compliant
Description
+
BSP GAS Threaded Protection Cap Compatible Thread Sizes 2-1/2-11 Threaded Height 19 mm (0.748 in)
Search Keywords: 12905A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:12905A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
300
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
10
$2.65
100
$2.15
300
$2.06
600
$1.97
1,200
$1.89
2,700
$1.84
5,100
$1.79
7,500 +
$1.77
Click for Quote
Log in
to unlock special pricing