- Home ›
- All Products›
- 128B
128B
Essentra
Tapered Cap - Outside Diameter Range 252.7 - 257.3 mm (9.950 - 10.130 in) - in)side Diameter Range 247.1 - 251.7 mm (9.730 - ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 252.7 - 257.3 mm (9.950 - 10.130 in) - in)side Diameter Range 247.1 - 251.7 mm (9.730 - 9.909 in) - 26.2 mm (1.031 in)
Search Keywords: 128B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:128B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
75
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
75
Order Increment:
75
6 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
75
$3.71
150
$3.54
300
$3.44
525
$3.25
1,050
$3.24
2,550
$3.08
5,025
$3.04
7,500 +
$3.03
Click for Quote
Log in
to unlock special pricing