- Home ›
- All Products›
- 12886
12886
Essentra
Cable Cleat - Cleat Size - 20 - Bolt Size - M10 - Compatible Cable Diameter - 50.4 mm (1.984 in)
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Cable Cleat - Cleat Size - 20 - Bolt Size - M10 - Compatible Cable Diameter - 50.4 mm (1.984 in)
Search Keywords: 12886
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:12886
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
300
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
25
$2.27
100
$1.85
300
$1.76
600
$1.71
1,200
$1.62
2,700
$1.57
5,100
$1.53
7,500 +
$1.52
Click for Quote
Log in
to unlock special pricing