- Home ›
- All Products›
- 12885
Essentra
12885
Cable Cleat - Cleat Size - 18 - Bolt Size - M10 - Compatible Cable Diameter - 45.7 mm (1.799 in)
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Cable Cleat - Cleat Size - 18 - Bolt Size - M10 - Compatible Cable Diameter - 45.7 mm (1.799 in)
Search Keywords: 12885
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:12885
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:GB
-
Supplier Standard Pack:
400
Frequently Asked Questions
Is 12885 RoHS compliant?
Yes, 12885 is RoHS compliant.
What is the lead time for 12885?
The standard lead time for 12885 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
17 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
25
$2.30
100
$1.87
400
$1.79
800
$1.71
1,200
$1.64
2,800
$1.60
5,200
$1.48
7,600 +
$1.47
Click for Quote
Log in
to unlock special pricing