- Home ›
- All Products›
- 12884
12884
Essentra
Cable Cleat - Cleat Size - 16 - Bolt Size - M10 - Compatible Cable Diameter - 40.6 mm (1.598 in)
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Cable Cleat - Cleat Size - 16 - Bolt Size - M10 - Compatible Cable Diameter - 40.6 mm (1.598 in)
Search Keywords: 12884
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:12884
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
25
$2.03
100
$1.65
250
$1.58
500
$1.53
1,000
$1.45
2,500
$1.41
5,000
$1.37
7,500 +
$1.36
Click for Quote
Log in
to unlock special pricing