- Home ›
- All Products›
- 12883
12883
Essentra
Cable Cleat - Cleat Size - 14 - Bolt Size - M10 - Compatible Cable Diameter - 35.6 mm (1.402 in)
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Cable Cleat - Cleat Size - 14 - Bolt Size - M10 - Compatible Cable Diameter - 35.6 mm (1.402 in)
Search Keywords: 12883
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:12883
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:GB
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$1.63
250
$1.51
500
$1.43
1,000
$1.37
2,500
$1.32
5,000
$1.22
7,500
$1.18
10,000 +
$1.17
Click for Quote
Log in
to unlock special pricing