- Home ›
- All Products›
- 12882
12882
Essentra
Cable Cleat - Cleat Size - 12 - Bolt Size - M10 - Compatible Cable Diameter - 30 mm (1.181 in)
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Cable Cleat - Cleat Size - 12 - Bolt Size - M10 - Compatible Cable Diameter - 30 mm (1.181 in)
Search Keywords: 12882
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:12882
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:GB
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$1.085
250
$0.881
500
$0.842
1,000
$0.766
2,500
$0.734
5,000
$0.715
7,500
$0.679
10,000 +
$0.670
Click for Quote
Log in
to unlock special pricing