- Home ›
- All Products›
- 12878
Essentra
12878
Cable Cleat - Cleat Size - 7 - Bolt Size - M6 - Compatible Cable Diameter - 17.8 mm (0.701 in)
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Cable Cleat - Cleat Size - 7 - Bolt Size - M6 - Compatible Cable Diameter - 17.8 mm (0.701 in)
Search Keywords: 12878
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:12878
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:GB
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is 12878 RoHS compliant?
Yes, 12878 is RoHS compliant.
What is the lead time for 12878?
The standard lead time for 12878 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
100
$0.2875
1,000
$0.2265
2,500
$0.2058
5,000
$0.2029
7,500
$0.1945
25,000
$0.1776
50,000
$0.1772
100,000 +
$0.1753
Click for Quote
Log in
to unlock special pricing