- Home ›
- All Products›
- 12875
12875
Essentra
Cable Cleat - Cleat Size - 3 - Bolt Size - M6 - Compatible Cable Diameter - 7.6 mm (0.299 in)
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Cable Cleat - Cleat Size - 3 - Bolt Size - M6 - Compatible Cable Diameter - 7.6 mm (0.299 in)
Search Keywords: 12875
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:12875
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:GB
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
100
$0.3373
500
$0.2829
2,500
$0.2542
5,000
$0.2348
7,500
$0.2284
25,000
$0.2193
50,000 +
$0.2084
Click for Quote
Log in
to unlock special pricing