- Home ›
- All Products›
- 1287254
1287254
Essentra
Flexible End Cap in)side Diameter - 28.0 mm (1.102 in) - in)side Height - 33.5 mm (1.319 in) - TPE - Black
Accessories Notify Me
RoHS Compliant
Description
+
Flexible End Cap in)side Diameter - 28.0 mm (1.102 in) - in)side Height - 33.5 mm (1.319 in) - TPE - Black
Search Keywords: 1287254
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:1287254
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
800
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
22 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
50
$0.6273
250
$0.5261
800
$0.4869
1,600
$0.4660
3,200
$0.4468
5,600
$0.4457
8,000
$0.4349
15,200 +
$0.4338
Click for Quote
Log in
to unlock special pricing