- Home ›
- All Products›
- 1287251
1287251
Essentra
Flexible End Cap in)side Diameter - 8.0 mm (0.315 in) - in)side Height - 24.5 mm (0.965 in) - TPE - Black
Accessories Notify Me
RoHS Compliant
Description
+
Flexible End Cap in)side Diameter - 8.0 mm (0.315 in) - in)side Height - 24.5 mm (0.965 in) - TPE - Black
Search Keywords: 1287251
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:1287251
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
8000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
22 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
2,000
$0.5377
4,000
$0.3309
6,000
$0.2619
8,000 +
$0.2567
Click for Quote
Log in
to unlock special pricing