- Home ›
- All Products›
- 1287245
Essentra
1287245
Flexible End Cap in)side Diameter - 19.0 mm (0.748 in) - in)side Height - 29.5 mm (1.161 in) - TPE - Black
Accessories Notify Me
RoHS Compliant
Description
+
Flexible End Cap in)side Diameter - 19.0 mm (0.748 in) - in)side Height - 29.5 mm (1.161 in) - TPE - Black
Search Keywords: 1287245
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:1287245
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:GB
-
Supplier Standard Pack:
2000
Frequently Asked Questions
Is 1287245 RoHS compliant?
Yes, 1287245 is RoHS compliant.
What is the lead time for 1287245?
The standard lead time for 1287245 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
17 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
500
$0.5330
1,000
$0.3997
1,500
$0.3731
2,000 +
$0.3656
Click for Quote
Log in
to unlock special pricing