- Home ›
- All Products›
- 12845A
12845A
Essentra
Metric Threaded Protection Cap Compatible Thread Sizes M22 Threaded Height 17.5 mm (0.689 in) Overall Diameter 26 mm (1.024 in ...
Accessories Notify Me
RoHS Compliant
Description
+
Metric Threaded Protection Cap Compatible Thread Sizes M22 Threaded Height 17.5 mm (0.689 in) Overall Diameter 26 mm (1.024 in)
Search Keywords: 12845A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:12845A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
2500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
625
$0.5342
1,250
$0.4007
1,875
$0.3739
2,500 +
$0.3665
Click for Quote
Log in
to unlock special pricing