- Home ›
- All Products›
- 126A
126A
Essentra
Tapered Cap - Outside Diameter Range 230.1 - 237.7 mm (9.060 - 9.360 in) - in)side Diameter Range 225.8 - 234.7 mm (8.890 - ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 230.1 - 237.7 mm (9.060 - 9.360 in) - in)side Diameter Range 225.8 - 234.7 mm (8.890 - 9.240 in) - 45.2 mm (1.781 in)
Search Keywords: 126A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:126A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
50
$3.64
100
$3.63
250
$3.38
500
$3.19
1,000
$3.18
2,500
$3.03
5,000
$2.99
7,500 +
$2.98
Click for Quote
Log in
to unlock special pricing