- Home ›
- All Products›
- 12694A
12694A
Essentra
Parallel Protection Plug - Black - 47 mm (1.850 in) - Fitting Height 20.5 mm (0.807 in)
Accessories Notify Me
RoHS Compliant
Description
+
Parallel Protection Plug - Black - 47 mm (1.850 in) - Fitting Height 20.5 mm (0.807 in)
Search Keywords: 12694A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:12694A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:GB
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
17 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
25
$1.254
250
$1.019
500
$0.973
1,000
$0.932
2,500
$0.893
5,000
$0.869
7,500
$0.867
10,000 +
$0.858
Click for Quote
Log in
to unlock special pricing