- Home ›
- All Products›
- 12688A
12688A
Essentra
Parallel Protection Plug - Black - 26 mm (1.024 in) - Fitting Height 14.5 mm (0.571 in)
Accessories Notify Me
RoHS Compliant
Description
+
Parallel Protection Plug - Black - 26 mm (1.024 in) - Fitting Height 14.5 mm (0.571 in)
Search Keywords: 12688A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:12688A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
500
$0.5656
1,000
$0.4242
1,500
$0.3959
2,000 +
$0.3880
Click for Quote
Log in
to unlock special pricing