- Home ›
- All Products›
- 12687A
12687A
Essentra
Parallel Protection Plug - Black - 25 mm (0.984 in) - Fitting Height 14.5 mm (0.571 in)
Accessories Notify Me
RoHS Compliant
Description
+
Parallel Protection Plug - Black - 25 mm (0.984 in) - Fitting Height 14.5 mm (0.571 in)
Search Keywords: 12687A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:12687A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:GB
-
Supplier Standard Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
500
$0.5182
1,000
$0.3886
1,500
$0.3627
2,000 +
$0.3555
Click for Quote
Log in
to unlock special pricing