- Home ›
- All Products›
- 12686A
12686A
Essentra
Parallel Protection Plug - Black - 24 mm (0.945 in) - Fitting Height 14.5 mm (0.571 in)
Accessories Notify Me
RoHS Compliant
Description
+
Parallel Protection Plug - Black - 24 mm (0.945 in) - Fitting Height 14.5 mm (0.571 in)
Search Keywords: 12686A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:12686A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
2500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
20 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
625
$0.4634
1,250
$0.3476
1,875
$0.3244
2,500 +
$0.3179
Click for Quote
Log in
to unlock special pricing