- Home ›
- All Products›
- 12685A
12685A
Essentra
Parallel Protection Plug - Black - 23 mm (0.906 in) - Fitting Height 12.5 mm (0.492 in)
Accessories Notify Me
RoHS Compliant
Description
+
Parallel Protection Plug - Black - 23 mm (0.906 in) - Fitting Height 12.5 mm (0.492 in)
Search Keywords: 12685A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:12685A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
100
$0.4283
500
$0.3480
1,500
$0.3324
3,000
$0.3181
6,000
$0.3051
10,500
$0.3043
15,000
$0.2969
25,500 +
$0.2930
Click for Quote
Log in
to unlock special pricing