- Home ›
- All Products›
- 12672A
12672A
Essentra
Parallel Protection Plug - Black - 12 mm (0.472 in) - Fitting Height 10.5 mm (0.413 in)
Accessories Notify Me
RoHS Compliant
Description
+
Parallel Protection Plug - Black - 12 mm (0.472 in) - Fitting Height 10.5 mm (0.413 in)
Search Keywords: 12672A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:12672A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:GB
-
Supplier Standard Pack:
8000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
17 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
2,000
$0.3393
4,000
$0.2088
6,000
$0.1653
8,000 +
$0.1620
Click for Quote
Log in
to unlock special pricing