- Home ›
- All Products›
- 12668A
Essentra
12668A
Parallel Protection Plug - Black - 8 mm (0.315 in) - Fitting Height 10.5 mm (0.413 in)
Accessories Notify Me
RoHS Compliant
Description
+
Parallel Protection Plug - Black - 8 mm (0.315 in) - Fitting Height 10.5 mm (0.413 in)
Search Keywords: 12668A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:12668A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:GB
-
Supplier Standard Pack:
10000
Frequently Asked Questions
Is 12668A RoHS compliant?
Yes, 12668A is RoHS compliant.
What is the lead time for 12668A?
The standard lead time for 12668A is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
17 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
2,500
$0.1720
5,000
$0.1290
7,500
$0.1204
10,000 +
$0.1180
Click for Quote
Log in
to unlock special pricing