- Home ›
- All Products›
- 12666A
12666A
Essentra
Parallel Protection Plug - Black - 6 mm (0.236 in) - Fitting Height 10.5 mm (0.413 in)
Accessories Notify Me
RoHS Compliant
Description
+
Parallel Protection Plug - Black - 6 mm (0.236 in) - Fitting Height 10.5 mm (0.413 in)
Search Keywords: 12666A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:12666A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
250
$0.1410
2,500
$0.1111
5,000
$0.1062
10,000
$0.1047
25,000
$0.1004
50,000
$0.0964
100,000
$0.0962
150,000 +
$0.0952
Click for Quote
Log in
to unlock special pricing