- Home ›
- All Products›
- 12652A
Essentra
12652A
UNF<multisep/>JIC Threaded Protection Cap Compatible Thread Sizes 7/16-24 Threaded Height 7.8 mm (0.307 in)
Accessories Notify Me
RoHS Compliant
Description
+
UNF JIC Threaded Protection Cap Compatible Thread Sizes 7/16-24 Threaded Height 7.8 mm (0.307 in)
Search Keywords: 12652A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:12652A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:GB
-
Supplier Standard Pack:
5000
Frequently Asked Questions
Is 12652A RoHS compliant?
Yes, 12652A is RoHS compliant.
What is the lead time for 12652A?
The standard lead time for 12652A is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
17 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1,250
$0.2884
2,500
$0.2163
3,750
$0.2019
5,000 +
$0.1978
Click for Quote
Log in
to unlock special pricing