- Home ›
- All Products›
- 12650A
12650A
Essentra
Metric Threaded Protection Cap Compatible Thread Sizes M14 Threaded Height 9 mm (0.354 in) Overall Diameter 17.8 mm (0.701 in)
Accessories Notify Me
RoHS Compliant
Description
+
Metric Threaded Protection Cap Compatible Thread Sizes M14 Threaded Height 9 mm (0.354 in) Overall Diameter 17.8 mm (0.701 in)
Search Keywords: 12650A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:12650A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1,250
$0.3158
2,500
$0.2369
3,750
$0.2211
5,000 +
$0.2166
Click for Quote
Log in
to unlock special pricing