- Home ›
- All Products›
- 12576
12576
Essentra
Tapered Cap - Outside Diameter Range 139.5 - 145.6 mm (5.492 - 5.732 in) - in)side Diameter Range 135.0 - 140.0 mm (5.315 - ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 139.5 - 145.6 mm (5.492 - 5.732 in) - in)side Diameter Range 135.0 - 140.0 mm (5.315 - 5.512 in) - 36.5 mm (1.437 in)
Search Keywords: 12576
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:12576
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
150
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
150
22 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
150
$1.54
300
$1.47
600
$1.41
1,050
$1.35
2,550
$1.31
5,100
$1.29
7,500
$1.28
10,050 +
$1.27
Click for Quote
Log in
to unlock special pricing