- Home ›
- All Products›
- 12574
12574
Essentra
Tapered Cap - Outside Diameter Range 111.5 - 117.6 mm (4.39 - 4.63 in) - in)side Diameter Range 107.5 - 115.0 mm (4.232 - 4. ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 111.5 - 117.6 mm (4.39 - 4.63 in) - in)side Diameter Range 107.5 - 115.0 mm (4.232 - 4.528 in) - 35.0 mm (1.378 in)
Search Keywords: 12574
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:12574
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
250
$1.026
500
$0.980
1,000
$0.938
2,500
$0.899
5,000
$0.875
7,500
$0.873
10,000
$0.864
15,000 +
$0.862
Click for Quote
Log in
to unlock special pricing