- Home ›
- All Products›
- 12573
12573
Essentra
Tapered Cap - Outside Diameter Range 94.5 - 100.6 mm (3.72 - 3.961 in) - in)side Diameter Range 91.0 - 97.0 mm (3.583 - 3.81 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 94.5 - 100.6 mm (3.72 - 3.961 in) - in)side Diameter Range 91.0 - 97.0 mm (3.583 - 3.819 in) - 34.5 mm (1.358 in)
Search Keywords: 12573
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:12573
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
100
$0.945
300
$0.768
1,000
$0.734
2,500
$0.673
5,000
$0.672
7,500
$0.655
10,000
$0.654
15,000 +
$0.647
Click for Quote
Log in
to unlock special pricing