- Home ›
- All Products›
- 12572
12572
Essentra
Tapered Cap - Outside Diameter Range 87.5 - 93.6 mm (3.445 - 3.685 in) - in)side Diameter Range 84.3 - 90.5 mm (3.319 - 3.56 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 87.5 - 93.6 mm (3.445 - 3.685 in) - in)side Diameter Range 84.3 - 90.5 mm (3.319 - 3.563 in) - 34.3 mm (1.35 in)
Search Keywords: 12572
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:12572
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
22 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
250
$0.727
500
$0.725
1,000
$0.694
2,500
$0.637
5,000
$0.635
7,500
$0.620
10,000
$0.618
15,000 +
$0.612
Click for Quote
Log in
to unlock special pricing