- Home ›
- All Products›
- 12565
12565
Essentra
Tapered Cap - Outside Diameter Range 22.5 - 25.5 mm (0.886 - 1.004 in) - in)side Diameter Range 20.0 - 23.3 mm (0.787 - 0.91 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 22.5 - 25.5 mm (0.886 - 1.004 in) - in)side Diameter Range 20.0 - 23.3 mm (0.787 - 0.917 in) - 17.8 mm (0.701 in)
Search Keywords: 12565
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:12565
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
2500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
2,500
$0.1015
5,000
$0.0971
7,500
$0.0957
10,000
$0.0955
25,000
$0.0918
50,000
$0.0882
100,000
$0.0879
150,000 +
$0.0870
Click for Quote
Log in
to unlock special pricing