- Home ›
- All Products›
- 12501B
12501B
Essentra
Parallel Protection Plug - Black - 40 mm (1.575 in) - Fitting Height 20.5 mm (0.807 in)
Accessories Notify Me
RoHS Compliant
Description
+
Parallel Protection Plug - Black - 40 mm (1.575 in) - Fitting Height 20.5 mm (0.807 in)
Search Keywords: 12501B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:12501B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
700
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
175
22 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
175
$4.05
350
$2.49
525
$1.97
700 +
$1.93
Click for Quote
Log in
to unlock special pricing