- Home ›
- All Products›
- 124A
Essentra
124A
Tapered Cap - Outside Diameter Range 220.2 - 221.7 mm (8.670 - 8.730 in) - in)side Diameter Range 217.2 - 219 mm (8.550 - 8. ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 220.2 - 221.7 mm (8.670 - 8.730 in) - in)side Diameter Range 217.2 - 219 mm (8.550 - 8.622 in) - 38.9 mm (1.531 in)
Search Keywords: 124A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:124A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
50
Frequently Asked Questions
Is 124A RoHS compliant?
Yes, 124A is RoHS compliant.
What is the lead time for 124A?
The standard lead time for 124A is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
50
$3.40
100
$3.39
250
$3.15
500
$2.98
1,000
$2.97
2,500
$2.83
5,000
$2.79
7,500 +
$2.78
Click for Quote
Log in
to unlock special pricing