- Home ›
- All Products›
- 12436
12436
Essentra
Tapered Cap - in)side Diameter Range 18.9 - 22.0 mm (0.744 - 0.866 in) - Outside Diameter Range 21.9 - 25.0 mm (0.862 - 0.98 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - in)side Diameter Range 18.9 - 22.0 mm (0.744 - 0.866 in) - Outside Diameter Range 21.9 - 25.0 mm (0.862 - 0.984 in)
Search Keywords: 12436
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:12436
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
100
$0.3719
500
$0.3119
1,500
$0.2803
3,000
$0.2763
6,000
$0.2649
10,500
$0.2643
25,500
$0.2545
51,000 +
$0.2538
Click for Quote
Log in
to unlock special pricing