- Home ›
- All Products›
- 12435
12435
Essentra
Tapered Cap - in)side Diameter Range 16.1 - 18.5 mm (0.634 - 0.728 in) - Outside Diameter Range 17.5 - 20.0 mm (0.689 - 0.78 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - in)side Diameter Range 16.1 - 18.5 mm (0.634 - 0.728 in) - Outside Diameter Range 17.5 - 20.0 mm (0.689 - 0.787 in)
Search Keywords: 12435
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:12435
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
22 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
250
$0.1837
1,000
$0.1540
3,000
$0.1384
6,000
$0.1364
9,000
$0.1345
27,000
$0.1257
51,000
$0.1253
102,000 +
$0.1250
Click for Quote
Log in
to unlock special pricing