- Home ›
- All Products›
- 12433
12433
Essentra
Tapered Cap - in)side Diameter Range 9.1 - 10.7 mm (0.358 - 0.421 in) - Outside Diameter Range 10.7 - 12.3 mm (0.421 - 0.484 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - in)side Diameter Range 9.1 - 10.7 mm (0.358 - 0.421 in) - Outside Diameter Range 10.7 - 12.3 mm (0.421 - 0.484 in)
Search Keywords: 12433
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:12433
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
10000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
20 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
2,500
$0.1512
5,000
$0.1134
7,500
$0.1058
10,000 +
$0.1037
Click for Quote
Log in
to unlock special pricing