- Home ›
- All Products›
- 12421
12421
Essentra
Tapered Cap - Outside Diameter Range 11.2 - 14.0 mm (0.441 - 0.551 in) - in)side Diameter Range 9.2 - 12.1 mm (0.362 - 0.476 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 11.2 - 14.0 mm (0.441 - 0.551 in) - in)side Diameter Range 9.2 - 12.1 mm (0.362 - 0.476 in) - 18.5 mm (0.728 in)
Search Keywords: 12421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:12421
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
5,000
$0.0538
10,000
$0.0514
25,000
$0.0500
50,000
$0.0486
100,000
$0.0467
150,000
$0.0466
250,000 +
$0.0465
Click for Quote
Log in
to unlock special pricing