- Home ›
- All Products›
- 12224B
12224B
Essentra
Flexible End Cap in)side Diameter - 29 mm (1.142 in) - in)side Height - 35 mm (1.378 in) - TPR - Black
Accessories Notify Me
RoHS Compliant
Description
+
Flexible End Cap in)side Diameter - 29 mm (1.142 in) - in)side Height - 35 mm (1.378 in) - TPR - Black
Search Keywords: 12224B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:12224B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
800
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
200
$2.11
400
$1.59
600
$1.48
800 +
$1.45
Click for Quote
Log in
to unlock special pricing