- Home ›
- All Products›
- 12221B
Essentra
12221B
Flexible End Cap in)side Diameter - 26 mm (1.024 in) - in)side Height - 34.5 mm (1.358 in) - TPR - Black
Accessories Notify Me
RoHS Compliant
Description
+
Flexible End Cap in)side Diameter - 26 mm (1.024 in) - in)side Height - 34.5 mm (1.358 in) - TPR - Black
Search Keywords: 12221B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:12221B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:GB
-
Supplier Standard Pack:
900
Frequently Asked Questions
Is 12221B RoHS compliant?
Yes, 12221B is RoHS compliant.
What is the lead time for 12221B?
The standard lead time for 12221B is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
225
17 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
225
$1.69
450
$1.28
675
$1.19
900 +
$1.17
Click for Quote
Log in
to unlock special pricing