- Home ›
- All Products›
- 12220B
12220B
Essentra
Flexible End Cap in)side Diameter - 25 mm (0.984 in) - in)side Height - 34.5 mm (1.358 in) - TPR - Black
Accessories Notify Me
RoHS Compliant
Description
+
Flexible End Cap in)side Diameter - 25 mm (0.984 in) - in)side Height - 34.5 mm (1.358 in) - TPR - Black
Search Keywords: 12220B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:12220B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:GB
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
250
$1.65
500
$1.25
750
$1.17
1,000 +
$1.14
Click for Quote
Log in
to unlock special pricing