- Home ›
- All Products›
- 12218B
12218B
Essentra
Flexible End Cap in)side Diameter - 23 mm (0.906 in) - in)side Height - 34.5 mm (1.358 in) - TPR - Black
Accessories Notify Me
RoHS Compliant
Description
+
Flexible End Cap in)side Diameter - 23 mm (0.906 in) - in)side Height - 34.5 mm (1.358 in) - TPR - Black
Search Keywords: 12218B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:12218B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
20 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
250
$1.332
500
$0.999
750
$0.933
1,000 +
$0.914
Click for Quote
Log in
to unlock special pricing