- Home ›
- All Products›
- 12217B
12217B
Essentra
Flexible End Cap in)side Diameter - 22 mm (0.866 in) - in)side Height - 34 mm (1.339 in) - TPR - Black
Accessories Notify Me
RoHS Compliant
Description
+
Flexible End Cap in)side Diameter - 22 mm (0.866 in) - in)side Height - 34 mm (1.339 in) - TPR - Black
Search Keywords: 12217B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:12217B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:GB
-
Supplier Standard Pack:
1200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
17 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
300
$1.276
600
$0.957
900
$0.893
1,200 +
$0.875
Click for Quote
Log in
to unlock special pricing