- Home ›
- All Products›
- 12216B
12216B
Essentra
Flexible End Cap in)side Diameter - 21 mm (0.827 in) - in)side Height - 34.5 mm (1.358 in) - TPR - Black
Accessories Notify Me
RoHS Compliant
Description
+
Flexible End Cap in)side Diameter - 21 mm (0.827 in) - in)side Height - 34.5 mm (1.358 in) - TPR - Black
Search Keywords: 12216B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:12216B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:GB
-
Supplier Standard Pack:
1300
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
325
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
325
$1.205
650
$0.903
975
$0.843
1,300 +
$0.826
Click for Quote
Log in
to unlock special pricing